Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 30mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6D-8103

DigiKey Part Number
SW943-ND
Manufacturer
Manufacturer Product Number
A6D-8103
Description
SWITCH SLIDE DIP SPST 0.03A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 30mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
A6D-8103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
30mA
Voltage Rating
30VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.213" (5.40mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP64 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.879" (22.33mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
2364,42739 Kč1 481,83 Kč
4660,79826 Kč2 796,72 Kč
11556,36957 Kč6 482,50 Kč
25352,93403 Kč13 392,31 Kč
50650,21344 Kč25 408,00 Kč
1 01247,77419 Kč48 347,48 Kč
2 50744,99150 Kč112 793,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč