


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,61320 Kč | 440,33 Kč |
| 50 | 16,77320 Kč | 838,66 Kč |
| 100 | 15,96900 Kč | 1 596,90 Kč |
| 250 | 14,96904 Kč | 3 742,26 Kč |
| 500 | 14,25386 Kč | 7 126,93 Kč |
| 1 000 | 13,57311 Kč | 13 573,11 Kč |
| 2 500 | 12,72353 Kč | 31 808,83 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










