



D2GW-A12H | |
|---|---|
DigiKey Part Number | 39-D2GW-A12H-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-A12H |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
EDA/CAD Models | D2GW-A12H Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 87gf |
Packaging Tray | Release Force 2.000gf |
Part Status Active | Operating Position 0.356" (9.05mm) |
Circuit SPST-NC | Differential Travel 0.055" (1.4mm) |
Switch Function On-Mom | Overtravel 0.175" (4.45mm) |
Current Rating (Amps) 10mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 13.5 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 42,12200 Kč | 421,22 Kč |
| 25 | 39,07320 Kč | 976,83 Kč |
| 50 | 36,91440 Kč | 1 845,72 Kč |
| 100 | 34,87560 Kč | 3 487,56 Kč |
| 250 | 32,35036 Kč | 8 087,59 Kč |
| 500 | 30,56174 Kč | 15 280,87 Kč |
| 1 000 | 28,87036 Kč | 28 870,36 Kč |
| 5 000 | 26,15826 Kč | 130 791,30 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


