
1444-26 | |
|---|---|
DigiKey Part Number | HM269-ND |
Manufacturer | |
Manufacturer Product Number | 1444-26 |
Description | CHASSIS ALUM NATURAL 16"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 16.000" L x 8.000" W (406.40mm x 203.20mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 16.000" L x 8.000" W (406.40mm x 203.20mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.163 lb (73.94 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,14000 Kč | 895,14 Kč |
| 5 | 754,41600 Kč | 3 772,08 Kč |
| 10 | 701,35400 Kč | 7 013,54 Kč |
| 25 | 637,26400 Kč | 15 931,60 Kč |
| 50 | 592,92900 Kč | 29 646,45 Kč |
| 100 | 585,39060 Kč | 58 539,06 Kč |
| Unit Price without VAT: | 895,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,11940 Kč |

























