
1451-26 | |
|---|---|
DigiKey Part Number | HM2815-ND |
Manufacturer | |
Manufacturer Product Number | 1451-26 |
Description | COVER FOR CHASSIS 16X8X5.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 16.000" L x 8.000" W x 5.200" H (406.40mm x 203.20mm x 132.08mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 16.000" L x 8.000" W x 5.200" H (406.40mm x 203.20mm x 132.08mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 533,90000 Kč | 1 533,90 Kč |
| 5 | 1 294,14800 Kč | 6 470,74 Kč |
| 10 | 1 203,56300 Kč | 12 035,63 Kč |
| 25 | 1 094,05440 Kč | 27 351,36 Kč |
| 50 | 1 079,66680 Kč | 53 983,34 Kč |
| Unit Price without VAT: | 1 533,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 856,01900 Kč |

















