Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240346

DigiKey Part Number
277-9686-ND
Manufacturer
Manufacturer Product Number
3240346
Description
WIRE DUCT SOLID 2PC RIVET 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
3240346 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), 2 Piece
Height
3.150" (80.00mm)
Length
6.56' (2.00m)
Width
1.181" (30.00mm)
Mounting Type
Rivet
Features
Separate Snap in Lid (Included)
Material
PC/ABS, Halogen Free
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 131,16000 Kč1 131,16 Kč
16930,02750 Kč14 880,44 Kč
32901,26688 Kč28 840,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 131,16000 Kč
Unit Price with VAT:1 368,70360 Kč