10 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6450880-5

DigiKey Part Number
A118435-ND
Manufacturer
Manufacturer Product Number
2-6450880-5
Description
CONN RCPT MULTI-BEAM 10P EDGE MT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2-6450880-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit, Solder
Contact Layout, Typical
8 Signal, 2 Power
Features
Board Lock, Mating Guide
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 440 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
550152,25496 Kč83 740,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,25496 Kč
Unit Price with VAT:184,22850 Kč

Other Suppliers on DigiKey

440In Stock
Ships from WEC