
0430251610 | |
|---|---|
DigiKey Part Number | 900-0430251610-ND |
Manufacturer | |
Manufacturer Product Number | 0430251610 |
Description | CONN RCPT HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430251610 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,75600 Kč | 443,90 Kč |
| 50 | 16,90760 Kč | 845,38 Kč |
| 100 | 16,09920 Kč | 1 609,92 Kč |
| 250 | 15,08916 Kč | 3 772,29 Kč |
| 500 | 14,36852 Kč | 7 184,26 Kč |
| 1 500 | 13,29663 Kč | 19 944,94 Kč |
| 3 000 | 12,66214 Kč | 37 986,42 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











