



0430251810 | |
|---|---|
DigiKey Part Number | 900-0430251810-ND |
Manufacturer | |
Manufacturer Product Number | 0430251810 |
Description | CONN RCPT HSG 18POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430251810 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 24,78600 Kč | 619,65 Kč |
| 50 | 23,59760 Kč | 1 179,88 Kč |
| 100 | 22,47000 Kč | 2 247,00 Kč |
| 250 | 21,06268 Kč | 5 265,67 Kč |
| 500 | 20,05644 Kč | 10 028,22 Kč |
| 1 000 | 19,09915 Kč | 19 099,15 Kč |
| 3 000 | 17,67493 Kč | 53 024,79 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











