
1418916-1 | |
|---|---|
DigiKey Part Number | A139403-ND |
Manufacturer | |
Manufacturer Product Number | 1418916-1 |
Description | CONN BACKSHELL CABLE ADPT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 1418916-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Cable Adapter | |
Cable Opening | 0.531" (13.50mm) | |
Diameter - Outside | 1.016" (25.81mm) | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 37,69560 Kč | 942,39 Kč |
| 50 | 35,89400 Kč | 1 794,70 Kč |
| 100 | 34,17630 Kč | 3 417,63 Kč |
| 250 | 32,03624 Kč | 8 009,06 Kč |
| 700 | 29,79076 Kč | 20 853,53 Kč |
| 1 400 | 28,36920 Kč | 39 716,88 Kč |
| 2 800 | 27,01618 Kč | 75 645,30 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |











