SSL Connector 5 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294-5035

DigiKey Part Number
2946-294-5035-ND
Manufacturer
Manufacturer Product Number
294-5035
Description
LIGHTING CONNECTOR; PUSH-BUTTON,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 5 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert
Datasheet
 Datasheet
EDA/CAD Models
294-5035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Push-In and Insert
Number of Positions
5
Mounting Type
Panel Mount
Termination
Push and Insert
Pitch
-
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
12-18 AWG
Contact Material
Electrolytic Copper
Contact Finish
Tin
Housing Material
Polycarbonate (PC)
Operating Temperature
85°C
Voltage Rating
500V
Current Rating (Amps)
24A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč