
09120084804 | |
|---|---|
DigiKey Part Number | 1195-7477-ND |
Manufacturer | |
Manufacturer Product Number | 09120084804 |
Description | CONN ASSY SIDE ENTRY 4+2+GND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4+2+Ground Cable Connector Assembly Side Entry IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09120084804 Models |
Category | Style Side Entry |
Manufacturer HARTING | Number of Positions 4+2+Ground |
Series | Termination Style IDC |
Packaging Bulk | Contents Cable Connector Assembly |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 114,84000 Kč | 3 114,84 Kč |
| 10 | 2 647,80600 Kč | 26 478,06 Kč |
| 30 | 2 450,50167 Kč | 73 515,05 Kč |
| 50 | 2 363,87920 Kč | 118 193,96 Kč |
| Unit Price without VAT: | 3 114,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 768,95640 Kč |











