Box PC NVIDIA Carmel ARM® Cortex™-V8.2, 6 Core eMMC, 16GB LPDDR4x (16GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110061402

DigiKey Part Number
1597-110061402-ND
Manufacturer
Manufacturer Product Number
110061402
Description
BOX PC NO DISPLAY EMMC 16GB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
The reComputer J2022 is a high-performance edge AI device built on the NVIDIA Jetson Xavier NX 16GB module, designed for demanding AI applications. It features a 384-core NVIDIA Volta™ GPU with 48 Tensor Cores, delivering powerful AI performance. The 6-core NVIDIA Carmel Arm®v8.2 64-bit CPU (6MB L2 + 4MB L3) ensures efficient multitasking, while 16GB 128-bit LPDDR4x memory and 16GB eMMC 5.1 storage support data-intensive tasks.The J2022 excels in video processing with dual 4K60 (H.265) encoding and 8K30 decoding capabilities, making it ideal for real-time AI vision applications. Connectivity options include a Gigabit Ethernet port, 4 USB 3.1 Type-A ports, 1 USB Type-C (device mode), HDMI, DisplayPort, and an M.2 Key E slot for Wi-Fi/Bluetooth expansion.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
NVIDIA Carmel ARM® Cortex™-V8.2, 6 Core
Storage
eMMC, 16GB
Memory
LPDDR4x (16GB Installed)
Display Type
No Display
Expansion Type
M.2
Features
-
Voltage - Supply
12VDC
Mounting Type
Panel Mount
Operating Temperature
-
Ingress Protection
-
Operating System
Linux
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 361,15000 Kč17 361,15 Kč
Manufacturers Standard Package
Unit Price without VAT:17 361,15000 Kč
Unit Price with VAT:21 006,99150 Kč