Flat Washer 0.125" (3.18mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W20015

DigiKey Part Number
RPC9342-ND
Manufacturer
Manufacturer Product Number
17W20015
Description
FLAT WASHER, .275 ID, 2.150 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.125" (3.18mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W20015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.275" (6.99mm)
Diameter - Outside
2.150" (54.61mm)
Thickness
0.125" (3.18mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 635
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
526,12200 Kč130,61 Kč
1024,37900 Kč243,79 Kč
2522,37560 Kč559,39 Kč
5021,05260 Kč1 052,63 Kč
10019,86410 Kč1 986,41 Kč
25018,48832 Kč4 622,08 Kč
50017,57364 Kč8 786,82 Kč
1 00016,75451 Kč16 754,51 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč