
17W20010 | |
|---|---|
DigiKey Part Number | RPC9323-ND |
Manufacturer | |
Manufacturer Product Number | 17W20010 |
Description | FLAT WASHER, .187 ID, 2.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.187" (4.75mm) 3/16" | |
Diameter - Outside | 2.000" (50.80mm) | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,16400 Kč | 50,82 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 50 | 8,07160 Kč | 403,58 Kč |
| 100 | 7,57820 Kč | 757,82 Kč |
| 250 | 7,00828 Kč | 1 752,07 Kč |
| 500 | 6,62990 Kč | 3 314,95 Kč |
| 1 000 | 6,29163 Kč | 6 291,63 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



