
17W15000 | |
|---|---|
DigiKey Part Number | RPC10505-ND |
Manufacturer | |
Manufacturer Product Number | 17W15000 |
Description | FLAT WASHER, .188 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.068" (1.73mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.188" (4.78mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.068" (1.73mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,72400 Kč | 63,62 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,80120 Kč | 270,03 Kč |
| 50 | 10,12520 Kč | 506,26 Kč |
| 100 | 9,51840 Kč | 951,84 Kč |
| 250 | 8,81580 Kč | 2 203,95 Kč |
| 500 | 8,34922 Kč | 4 174,61 Kč |
| 1 000 | 7,93178 Kč | 7 931,78 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


