
1431-26BK3 | |
|---|---|
DigiKey Part Number | HM1491-ND |
Manufacturer | |
Manufacturer Product Number | 1431-26BK3 |
Description | COVER FOR CHASSIS 16X8" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 16.000" L x 8.000" W x 0.032" H (406.40mm x 203.20mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-26BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 16.000" L x 8.000" W x 0.032" H (406.40mm x 203.20mm x 0.81mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,23000 Kč | 417,23 Kč |
| 5 | 351,12800 Kč | 1 755,64 Kč |
| 10 | 326,22500 Kč | 3 262,25 Kč |
| 25 | 296,21440 Kč | 7 405,36 Kč |
| 50 | 275,47280 Kč | 13 773,64 Kč |
| 100 | 256,27430 Kč | 25 627,43 Kč |
| 250 | 245,65980 Kč | 61 414,95 Kč |
| Unit Price without VAT: | 417,23000 Kč |
|---|---|
| Unit Price with VAT: | 504,84830 Kč |







