Box Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 3.010" W (127.00mm x 76.45mm) X 2.260" (57.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 3.010" W (127.00mm x 76.45mm) X 2.260" (57.40mm)
1411FBNU
1411FBNU

1411FBNU

DigiKey Part Number
HM2553-ND
Manufacturer
Manufacturer Product Number
1411FBNU
Description
BOX ALUM UNPAINTED 5"L X 3.01"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 3.010" W (127.00mm x 76.45mm) X 2.260" (57.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBNU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.000" L x 3.010" W (127.00mm x 76.45mm)
Height
2.260" (57.40mm)
Area (L x W)
15.0in² (97cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.28 lb (127.01 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,30000 Kč368,30 Kč
Manufacturers Standard Package
Unit Price without VAT:368,30000 Kč
Unit Price with VAT:445,64300 Kč
Alternate Color
BOX ALUM BLACK 5"L X 3.01"W
In-Stock: 2
Unit Price: 524,95000 Kč