



1550M | |
|---|---|
DigiKey Part Number | HM1198-ND |
Manufacturer | |
Manufacturer Product Number | 1550M |
Description | BOX ALUM 4.74"L X 3.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.740" L x 3.953" W (120.40mm x 100.41mm) X 1.394" (35.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.740" L x 3.953" W (120.40mm x 100.41mm) | |
Height | 1.394" (35.41mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.071" (1.80mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 5 | 246,55800 Kč | 1 232,79 Kč |
| 10 | 230,43200 Kč | 2 304,32 Kč |
| 25 | 210,75280 Kč | 5 268,82 Kč |
| 50 | 196,99060 Kč | 9 849,53 Kč |
| 100 | 184,11890 Kč | 18 411,89 Kč |
| 250 | 178,19744 Kč | 44 549,36 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |













