



09300160256 | |
|---|---|
DigiKey Part Number | 1195-4714-ND |
Manufacturer | |
Manufacturer Product Number | 09300160256 |
Description | CONN BASE SIDE ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,86000 Kč | 1 894,86 Kč |
| 10 | 1 610,69400 Kč | 16 106,94 Kč |
| 25 | 1 509,92400 Kč | 37 748,10 Kč |
| 50 | 1 437,94720 Kč | 71 897,36 Kč |
| 100 | 1 369,40560 Kč | 136 940,56 Kč |
| Unit Price without VAT: | 1 894,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 292,78060 Kč |











