Box Metal, Aluminum Black U Shaped Pieces 5.000" L x 3.010" W (127.00mm x 76.45mm) X 2.260" (57.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black U Shaped Pieces 5.000" L x 3.010" W (127.00mm x 76.45mm) X 2.260" (57.40mm)
1411FBNBK
1411FBNBK

1411FBNBK

DigiKey Part Number
HM2552-ND
Manufacturer
Manufacturer Product Number
1411FBNBK
Description
BOX ALUM BLACK 5"L X 3.01"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black U Shaped Pieces 5.000" L x 3.010" W (127.00mm x 76.45mm) X 2.260" (57.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBNBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.000" L x 3.010" W (127.00mm x 76.45mm)
Height
2.260" (57.40mm)
Area (L x W)
15.0in² (97cm²)
Design
U Shaped Pieces
Material
Color
Black
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.28 lb (127.01 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
5441,96600 Kč2 209,83 Kč
10410,72100 Kč4 107,21 Kč
25373,00840 Kč9 325,21 Kč
50346,94160 Kč17 347,08 Kč
100322,80440 Kč32 280,44 Kč
250319,03520 Kč79 758,80 Kč
Manufacturers Standard Package
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč
Alternate Color
BOX ALUM UNPAINTED 5"L X 3.01"W
In-Stock: 0
Unit Price: 368,30000 Kč