
M32M16 PA/SW | |
|---|---|
DigiKey Part Number | 2291-M32M16PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | M32M16 PA/SW |
Description | REDUCER M32/M16 X1,5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | M32 to M16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,94200 Kč | 1 197,10 Kč |
| Unit Price without VAT: | 23,94200 Kč |
|---|---|
| Unit Price with VAT: | 28,96982 Kč |











