Plastic Cover, Lid 5.717" L x 4.587" W x 0.118" H (145.21mm x 116.51mm x 3.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591FUBK

DigiKey Part Number
HM3912-ND
Manufacturer
Manufacturer Product Number
1591FUBK
Description
FLANGE ABS 5.7X4.6X0.1 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic Cover, Lid 5.717" L x 4.587" W x 0.118" H (145.21mm x 116.51mm x 3.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1591FUBK Models
Product Attributes
Filter Similar Products
Category
Features
Flame Retardant
Manufacturer
Hammond Manufacturing
For Use With/Related Products
1591U Series
Series
Size / Dimension
5.717" L x 4.587" W x 0.118" H (145.21mm x 116.51mm x 3.00mm)
Packaging
Bag
Color
Black
Part Status
Active
Material
Plastic
Type
Cover, Lid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
594,05800 Kč470,29 Kč
1087,30100 Kč873,01 Kč
2579,15920 Kč1 978,98 Kč
5073,54900 Kč3 677,45 Kč
10068,36430 Kč6 836,43 Kč
25062,10016 Kč15 525,04 Kč
50057,77056 Kč28 885,28 Kč
1 00054,99178 Kč54 991,78 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč