Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm)
1591VGY
1591VGY

1591VGY

DigiKey Part Number
HM149-ND
Manufacturer
Manufacturer Product Number
1591VGY
Description
BOX PLASTIC GRAY 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591VGY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.079" (2.01mm)
Packaging
Bulk
Features
Card Guides, Flame Retardant
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Shipping Info
Shipped from DigiKey
Height
3.700" (93.98mm)
Weight
0.484 lb (219.54 g)
Area (L x W)
22.3in² (144cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,65000 Kč376,65 Kč
5316,96200 Kč1 584,81 Kč
10294,48000 Kč2 944,80 Kč
25267,35080 Kč6 683,77 Kč
50248,61840 Kč12 430,92 Kč
100231,27710 Kč23 127,71 Kč
250218,89932 Kč54 724,83 Kč
Manufacturers Standard Package
Unit Price without VAT:376,65000 Kč
Unit Price with VAT:455,74650 Kč
Alternate Color
BOX PLASTIC BLK 4.72"L X 4.72"W
In-Stock: 19
Unit Price: 376,65000 Kč
BOX PLASTIC BLUE 4.72"L X 4.72"W
In-Stock: 0
Unit Price:
BOX PLAS BEIGE 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 376,65000 Kč