
1591UGY | |
|---|---|
DigiKey Part Number | HM148-ND |
Manufacturer | |
Manufacturer Product Number | 1591UGY |
Description | BOX PLASTIC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591UGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.322" (58.98mm) | Weight 0.369 lb (167.38 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,60000 Kč | 292,60 Kč |
| 5 | 246,05400 Kč | 1 230,27 Kč |
| 10 | 228,57600 Kč | 2 285,76 Kč |
| 25 | 207,46200 Kč | 5 186,55 Kč |
| 50 | 192,89260 Kč | 9 644,63 Kč |
| 100 | 179,40740 Kč | 17 940,74 Kč |
| 250 | 164,17448 Kč | 41 043,62 Kč |
| Unit Price without VAT: | 292,60000 Kč |
|---|---|
| Unit Price with VAT: | 354,04600 Kč |











