
1591USGY | |
|---|---|
DigiKey Part Number | HM3971-ND |
Manufacturer | |
Manufacturer Product Number | 1591USGY |
Description | BOX PLASTIC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591USGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.322" (58.98mm) | Weight 0.26 lb (117.93 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,82000 Kč | 219,82 Kč |
| 5 | 184,73800 Kč | 923,69 Kč |
| 10 | 171,57800 Kč | 1 715,78 Kč |
| 25 | 155,68200 Kč | 3 892,05 Kč |
| 50 | 144,72040 Kč | 7 236,02 Kč |
| 100 | 134,57850 Kč | 13 457,85 Kč |
| 250 | 122,32084 Kč | 30 580,21 Kč |
| 500 | 118,52598 Kč | 59 262,99 Kč |
| Unit Price without VAT: | 219,82000 Kč |
|---|---|
| Unit Price with VAT: | 265,98220 Kč |









