Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG1G-E001NZRL | |
|---|---|
DigiKey Part Number | 5843-TG1G-E001NZRL-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-E001NZRL |
Description | ISO MOD 1G X-TEMP 24P SMD |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 123,84600 Kč | 1 238,46 Kč |
| 28 | 118,22607 Kč | 3 310,33 Kč |
| 56 | 114,56286 Kč | 6 415,52 Kč |
| 112 | 110,99884 Kč | 12 431,87 Kč |
| 252 | 106,94647 Kč | 26 950,51 Kč |
| 504 | 103,58597 Kč | 52 207,33 Kč |
| 1 008 | 100,31795 Kč | 101 120,49 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |







