350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-E001NZRLTR

DigiKey Part Number
5843-TG1G-E001NZRLTR-ND - Tape & Reel (TR)
5843-TG1G-E001NZRLTRCT-ND - Cut Tape (CT)
5843-TG1G-E001NZRLTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG1G-E001NZRLTR
Description
ISO MOD 1G X-TEMP 24P SMD T/R
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,48000 Kč140,48 Kč
10126,82800 Kč1 268,28 Kč
25121,68760 Kč3 042,19 Kč
50117,92480 Kč5 896,24 Kč
100114,25430 Kč11 425,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400107,20845 Kč42 883,38 Kč
800103,82934 Kč83 063,47 Kč
1 200101,89629 Kč122 275,55 Kč
2 00099,50721 Kč199 014,42 Kč
Manufacturers Standard Package
Unit Price without VAT:140,48000 Kč
Unit Price with VAT:169,98080 Kč