Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG1G-S002NZRL | |
|---|---|
DigiKey Part Number | 5843-TG1G-S002NZRL-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-S002NZRL |
Description | ISO MOD 1G 24P SMD |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 106,16600 Kč | 1 061,66 Kč |
| 28 | 101,36786 Kč | 2 838,30 Kč |
| 56 | 98,23696 Kč | 5 501,27 Kč |
| 112 | 95,18652 Kč | 10 660,89 Kč |
| 252 | 91,72044 Kč | 23 113,55 Kč |
| 504 | 88,84530 Kč | 44 778,03 Kč |
| 1 008 | 86,04743 Kč | 86 735,81 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |






