350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-S002NZRLTR

DigiKey Part Number
5843-TG1G-S002NZRLTR-ND - Tape & Reel (TR)
5843-TG1G-S002NZRLTRCT-ND - Cut Tape (CT)
5843-TG1G-S002NZRLTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG1G-S002NZRLTR
Description
ISO MOD 1G 24P SMD T/R
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
10109,19000 Kč1 091,90 Kč
25104,78840 Kč2 619,71 Kč
50101,55480 Kč5 077,74 Kč
10098,40500 Kč9 840,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40092,34973 Kč36 939,89 Kč
80089,44465 Kč71 555,72 Kč
1 20087,78302 Kč105 339,62 Kč
2 00085,72833 Kč171 456,66 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč