
TG1G-S002NZLFTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-S002NZLFTR-ND - Tape & Reel (TR) 5843-TG1G-S002NZLFTRCT-ND - Cut Tape (CT) 5843-TG1G-S002NZLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-S002NZLFTR |
Description | ISO MOD 1G 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 104,65400 Kč | 1 046,54 Kč |
| 25 | 100,42920 Kč | 2 510,73 Kč |
| 50 | 97,33420 Kč | 4 866,71 Kč |
| 100 | 94,31460 Kč | 9 431,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 88,51445 Kč | 35 405,78 Kč |
| 800 | 85,73169 Kč | 68 585,35 Kč |
| 1 200 | 84,14021 Kč | 100 968,25 Kč |
| 2 000 | 82,17169 Kč | 164 343,38 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |


