TG1G-E010NZLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 456
Unit Price: 131,45000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 714
Unit Price: 134,60000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 137,12000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 666
Unit Price: 140,48000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 74,28515 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 74,77088 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 77,54405 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 108,77000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 400
Unit Price: 112,13000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 116,75000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 420
Unit Price: 120,11000 Kč
Datasheet
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-E010NZLF

DigiKey Part Number
5843-TG1G-E010NZLF-ND
Manufacturer
Manufacturer Product Number
TG1G-E010NZLF
Description
ISO MOD 1G X-TEMP 24P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
42071,50669 Kč30 032,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,50669 Kč
Unit Price with VAT:86,52309 Kč