
TG1G-E012NZRLTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-E012NZRLTR-ND - Tape & Reel (TR) 5843-TG1G-E012NZRLTRCT-ND - Cut Tape (CT) 5843-TG1G-E012NZRLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-E012NZRLTR |
Description | ISO MOD 1G X-TEMP 24P SMD T/R |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,09000 Kč | 118,09 Kč |
| 10 | 106,57600 Kč | 1 065,76 Kč |
| 25 | 102,27760 Kč | 2 556,94 Kč |
| 50 | 99,12020 Kč | 4 956,01 Kč |
| 100 | 96,04480 Kč | 9 604,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 90,13610 Kč | 36 054,44 Kč |
| 800 | 87,30093 Kč | 69 840,74 Kč |
| 1 200 | 85,67912 Kč | 102 814,94 Kč |
| 2 000 | 83,67375 Kč | 167 347,50 Kč |
| Unit Price without VAT: | 118,09000 Kč |
|---|---|
| Unit Price with VAT: | 142,88890 Kč |


