Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

TG1G-E012NZLF | |
|---|---|
DigiKey Part Number | 5843-TG1G-E012NZLF-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-E012NZLF |
Description | ISO MOD 1G X-TEMP 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 98,16600 Kč | 981,66 Kč |
| 28 | 93,73357 Kč | 2 624,54 Kč |
| 56 | 90,84643 Kč | 5 087,40 Kč |
| 112 | 88,03036 Kč | 9 859,40 Kč |
| 252 | 84,82857 Kč | 21 376,80 Kč |
| 504 | 82,17177 Kč | 41 414,57 Kč |
| 1 008 | 79,58721 Kč | 80 223,91 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |



