Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG1G-E012NZRL | |
|---|---|
DigiKey Part Number | 5843-TG1G-E012NZRL-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-E012NZRL |
Description | ISO MOD 1G X-TEMP 24P SMD |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 105,41000 Kč | 1 054,10 Kč |
| 28 | 100,64036 Kč | 2 817,93 Kč |
| 56 | 97,53571 Kč | 5 462,00 Kč |
| 112 | 94,50786 Kč | 10 584,88 Kč |
| 252 | 91,06714 Kč | 22 948,92 Kč |
| 504 | 88,21161 Kč | 44 458,65 Kč |
| 1 008 | 85,43478 Kč | 86 118,26 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |


