


TM5004NL | |
|---|---|
DigiKey Part Number | 931-TM5004NLTR-ND - Tape & Reel (TR) 931-TM5004NLCT-ND - Cut Tape (CT) 931-TM5004NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM5004NL |
Description | LAN XFMR 1G BASE-T SINGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM5004NL Models |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.715" L x 0.480" W (18.16mm x 12.20mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 1000 Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 54,12000 Kč | 541,20 Kč |
| 25 | 51,97200 Kč | 1 299,30 Kč |
| 50 | 50,39100 Kč | 2 519,55 Kč |
| 100 | 48,84980 Kč | 4 884,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 45,88003 Kč | 18 352,01 Kč |
| 800 | 44,45298 Kč | 35 562,38 Kč |
| 1 200 | 43,63562 Kč | 52 362,74 Kč |
| 2 000 | 42,62426 Kč | 85 248,52 Kč |
| 2 800 | 41,96946 Kč | 117 514,49 Kč |
| 4 000 | 41,28456 Kč | 165 138,24 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |





