19V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CZ9470YL4CFIMR6B

DigiKey Part Number
1939-TR9CZ9470YL4CFIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9CZ9470YL4CFIMR6B
Description
AC/DC DESKTOP ADAPTER 19V 180W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CZ9470YL4CFIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
9.47A
Power (Watts)
180 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 1
Operating Temperature
-10°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 746,73000 Kč1 746,73 Kč
51 606,15800 Kč8 030,79 Kč
201 494,23450 Kč29 884,69 Kč
401 441,24100 Kč57 649,64 Kč
601 411,11833 Kč84 667,10 Kč
1001 374,04930 Kč137 404,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 746,73000 Kč
Unit Price with VAT:2 113,54330 Kč