
TR9CY5000YL4IMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CY5000YL4IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CY5000YL4IMR6B |
Description | AC/DC DESKTOP ADAPTER 36V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CY5000YL4IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 5A | |
Power (Watts) | 180 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,13000 Kč | 1 547,13 Kč |
| 5 | 1 422,65600 Kč | 7 113,28 Kč |
| 20 | 1 323,53550 Kč | 26 470,71 Kč |
| 40 | 1 276,59975 Kč | 51 063,99 Kč |
| 60 | 1 249,90600 Kč | 74 994,36 Kč |
| 100 | 1 217,08400 Kč | 121 708,40 Kč |
| Unit Price without VAT: | 1 547,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,02730 Kč |










