



TR9CE7080YL4IMR6BLPS | |
|---|---|
DigiKey Part Number | 1939-TR9CE7080YL4IMR6BLPS-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE7080YL4IMR6BLPS |
Description | AC/DC DESKTOP ADAPTER 12V 85W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE7080YL4IMR6BLPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7.08A | |
Power (Watts) | 85 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,40000 Kč | 1 060,40 Kč |
| 5 | 975,19000 Kč | 4 875,95 Kč |
| 20 | 907,23950 Kč | 18 144,79 Kč |
| 40 | 875,06025 Kč | 35 002,41 Kč |
| 60 | 856,76383 Kč | 51 405,83 Kč |
| 100 | 834,26520 Kč | 83 426,52 Kč |
| 260 | 793,75185 Kč | 206 375,48 Kč |
| Unit Price without VAT: | 1 060,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,08400 Kč |















