TR9CE3000LCPCIM(R6B) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 526,43000 Kč
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CE3000LCPCIM(R6B)

TR9CE3000LCPCIM(R6B)

DigiKey Part Number
1939-1944-ND
Manufacturer
Manufacturer Product Number
TR9CE3000LCPCIM(R6B)
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE3000LCPCIM(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.22" L x 1.97" W x 1.40" H (107.2mm x 50.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,16000 Kč369,16 Kč
5339,55000 Kč1 697,75 Kč
10327,49800 Kč3 274,98 Kč
48301,80458 Kč14 486,62 Kč
96291,09813 Kč27 945,42 Kč
144285,01431 Kč41 042,06 Kč
288274,90465 Kč79 172,54 Kč
528266,35928 Kč140 637,70 Kč
Manufacturers Standard Package
Unit Price without VAT:369,16000 Kč
Unit Price with VAT:446,68360 Kč