9V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CD3333T00IMR6B
TR9CD3333T00IMR6B

TR9CD3333T00IMR6B

DigiKey Part Number
1939-1751-ND
Manufacturer
Manufacturer Product Number
TR9CD3333T00IMR6B
Description
AC/DC DESKTOP ADAPTER 9V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CD3333T00IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
3.33A
Power (Watts)
30 W
No Load Power Consumption
75mW (Max)
Polarization
Negative Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1573,04000 Kč573,04 Kč
5526,92400 Kč2 634,62 Kč
10508,23600 Kč5 082,36 Kč
48468,36042 Kč22 481,30 Kč
96464,31823 Kč44 574,55 Kč
Manufacturers Standard Package
Unit Price without VAT:573,04000 Kč
Unit Price with VAT:693,37840 Kč