


TR9CA3600USBA-IMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CA3600USBA-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA3600USBA-IMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA3600USBA-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,51000 Kč | 368,51 Kč |
| 5 | 338,90800 Kč | 1 694,54 Kč |
| 10 | 326,87600 Kč | 3 268,76 Kč |
| 25 | 311,64400 Kč | 7 791,10 Kč |
| 60 | 297,75167 Kč | 17 865,10 Kč |
| 120 | 287,18967 Kč | 34 462,76 Kč |
| 300 | 273,80203 Kč | 82 140,61 Kč |
| 540 | 265,54537 Kč | 143 394,50 Kč |
| Unit Price without VAT: | 368,51000 Kč |
|---|---|
| Unit Price with VAT: | 445,89710 Kč |









