


TR9CA3000CCP-CIMR6B | |
|---|---|
DigiKey Part Number | 1939-1942-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA3000CCP-CIMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA3000CCP-CIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,86000 Kč | 281,86 Kč |
| 5 | 259,16800 Kč | 1 295,84 Kč |
| 10 | 249,99000 Kč | 2 499,90 Kč |
| 25 | 238,33640 Kč | 5 958,41 Kč |
| 72 | 225,55958 Kč | 16 240,29 Kč |
| 144 | 217,55903 Kč | 31 328,50 Kč |
| 288 | 209,84219 Kč | 60 434,55 Kč |
| 504 | 203,81286 Kč | 102 721,68 Kč |
| Unit Price without VAT: | 281,86000 Kč |
|---|---|
| Unit Price with VAT: | 341,05060 Kč |







