
Q-SANS164-4R-16A(R) | |
|---|---|
DigiKey Part Number | 1939-Q-SANS164-4R-16A(R)-ND |
Manufacturer | |
Manufacturer Product Number | Q-SANS164-4R-16A(R) |
Description | SOUTH AFRICA SANS164-4 PLUG BLAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input Plug, South Africa | |
For Use With/Related Products | Wall Adapter (Multi Plug) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 5 | 155,72200 Kč | 778,61 Kč |
| 10 | 150,40900 Kč | 1 504,09 Kč |
| 25 | 143,64320 Kč | 3 591,08 Kč |
| 50 | 138,73380 Kč | 6 936,69 Kč |
| 224 | 128,67647 Kč | 28 823,53 Kč |
| 448 | 124,27629 Kč | 55 675,78 Kč |
| 672 | 121,77372 Kč | 81 831,94 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |













