5.2V 11 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QA2115USBNMR6BLMT

DigiKey Part Number
1939-WR9QA2115USBNMR6BLMT-ND
Manufacturer
Manufacturer Product Number
WR9QA2115USBNMR6BLMT
Description
AC/DC WALL MNT ADAPTER 5.2V 11W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.2V 11 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QA2115USBNMR6BLMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.2V
Current - Output (Max)
2.1A
Power (Watts)
11 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C (With Derating)
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm)
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, Ukraine, VCCI, WEEE
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1365,16000 Kč365,16 Kč
5335,84200 Kč1 679,21 Kč
10323,93600 Kč3 239,36 Kč
25308,83000 Kč7 720,75 Kč
50297,87340 Kč14 893,67 Kč
240274,49725 Kč65 879,34 Kč
480264,76204 Kč127 085,78 Kč
720259,22672 Kč186 643,24 Kč
Manufacturers Standard Package
Unit Price without VAT:365,16000 Kč
Unit Price with VAT:441,84360 Kč