12V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QE2080CR9-N-MED(R

DigiKey Part Number
1939-WR9QE2080CR9-N-MED(R-ND
Manufacturer
Manufacturer Product Number
WR9QE2080CR9-N-MED(R
Description
AC/DC WALL MOUNT ADAPTER 12V 25W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.08A
Power (Watts)
25 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
72" (1.83m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
-
Approval Agency
CB, CCC, CE, cULus, Cur, EAC, FCC, IRAM, PSE, NEMKO, NrCAN, UKCA, Ukraine, RCM, SIQ, VCCI, WEEE, 2MOPP
Standard Number
60601-1; 60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1336,18000 Kč336,18 Kč
5309,17400 Kč1 545,87 Kč
10298,21400 Kč2 982,14 Kč
25284,32120 Kč7 108,03 Kč
50274,23380 Kč13 711,69 Kč
100264,50760 Kč26 450,76 Kč
250252,17676 Kč63 044,19 Kč
500243,23244 Kč121 616,22 Kč
Manufacturers Standard Package
Unit Price without VAT:336,18000 Kč
Unit Price with VAT:406,77780 Kč