5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QZ1800USBCFG2R6B

DigiKey Part Number
1939-WR9QZ1800USBCFG2R6B-ND
Manufacturer
Manufacturer Product Number
WR9QZ1800USBCFG2R6B
Description
AC/DC WALL MNT ADAPT 5V-20V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QZ1800USBCFG2R6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V
Current - Output (Max)
3A, 3A, 3A, 3A, 2.4A, 2.38A, 1.8A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
Multi-Blade
Size / Dimension
2.93" L x 1.61" W x 1.39" H (74.4mm x 41.0mm x 35.3mm)
Approval Agency
CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE
Standard Number
60601-1; 60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1970,32000 Kč970,32 Kč
5892,20600 Kč4 461,03 Kč
20830,03000 Kč16 600,60 Kč
40800,59600 Kč32 023,84 Kč
60783,86233 Kč47 031,74 Kč
100763,27520 Kč76 327,52 Kč
260726,20615 Kč188 813,60 Kč
Manufacturers Standard Package
Unit Price without VAT:970,32000 Kč
Unit Price with VAT:1 174,08720 Kč