


WR9QZ900USBCFG2R6B | |
|---|---|
DigiKey Part Number | 1939-WR9QZ900USBCFG2R6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QZ900USBCFG2R6B |
Description | AC/DC WALL MNT ADAPT 5V-20V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QZ900USBCFG2R6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V | |
Current - Output (Max) | 3A, 3A, 2A, 1.5A, 1.2A, 1.19A, 900mA | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.93" L x 1.61" W x 1.39" H (74.4mm x 41.0mm x 35.3mm) | |
Approval Agency | CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,88000 Kč | 977,88 Kč |
| 5 | 899,21800 Kč | 4 496,09 Kč |
| 20 | 836,56050 Kč | 16 731,21 Kč |
| 40 | 806,89025 Kč | 32 275,61 Kč |
| 60 | 790,02183 Kč | 47 401,31 Kč |
| 100 | 769,27430 Kč | 76 927,43 Kč |
| 260 | 731,91515 Kč | 190 297,94 Kč |
| Unit Price without VAT: | 977,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,23480 Kč |


















