
WR9QZ1800USBCIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QZ1800USBCIM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QZ1800USBCIM(R6B) |
Description | AC/DC WALL MNT ADAPT 5V-20V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QZ1800USBCIM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V | |
Current - Output (Max) | 3A, 3A, 3A, 3A, 2.4A, 2.38A, 1.8A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,92000 Kč | 919,92 Kč |
| 5 | 845,88400 Kč | 4 229,42 Kč |
| 10 | 815,87700 Kč | 8 158,77 Kč |
| 25 | 777,84160 Kč | 19 446,04 Kč |
| 60 | 743,16117 Kč | 44 589,67 Kč |
| 120 | 716,80175 Kč | 86 016,21 Kč |
| 300 | 683,38550 Kč | 205 015,65 Kč |
| Unit Price without VAT: | 919,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,10320 Kč |






