
WR9QA1200A00-N(R) | |
|---|---|
DigiKey Part Number | 1939-WR9QA1200A00-N(R)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200A00-N(R) |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | - | |
Approval Agency | CB, CCC, CE, cETLus, cULus, EAC, IRAM, NrCAN, PSE, UKCA, Ukraine, SIQ, VCCI, WEEE, RCM | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 5 | 182,05200 Kč | 910,26 Kč |
| 10 | 175,60600 Kč | 1 756,06 Kč |
| 25 | 167,41280 Kč | 4 185,32 Kč |
| 50 | 161,47460 Kč | 8 073,73 Kč |
| 100 | 155,74640 Kč | 15 574,64 Kč |
| 250 | 148,48524 Kč | 37 121,31 Kč |
| 500 | 143,21896 Kč | 71 609,48 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |















